Capacitor Ceramic Multilayer
C3225C0G2E153J200AA
Cap Ceramic 0.015uF 250V C0G 5% Pad SMD 1210 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.015uF
Tolerance
5%
Voltage
250VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 2.5 X 2
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2
Family/Series
C3225
ALIAS
C3225C0G2E153JT, C3225C0G2E153JB, C3225C0G2E153J, C3225C0G2E153JT000N
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

