Capacitor Ceramic Multilayer
C3216X7T2E224M160AE
Cap Ceramic 0.22uF 250V X7T 20% Pad SMD 1206 Soft Termination 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
20%
Voltage
250VDC
Dielectric
X7T
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Family/Series
C
ALIAS
C3216X7T2E224M/SOFT, C3216X7T2E224MT000S
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

