Arrow Electronic Components Online
C320C104M5U5TA7317|KEMET|simage
C320C104M5U5TA7317|KEMET|limage
Capacitor Ceramic Multilayer

C320C104M5U5TA7317

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Ammo

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Dielectric
    Z5U
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Dipped
  • Dissipation Factor (%)
    4
  • Size (mm)
    5.08 X 3.18 X 6.6
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    5.08(Max)
  • Product Depth (mm)
    3.18(Max)
  • Product Height (mm)
    6.6(Max)
  • Seated Plane Height (mm)
    8.12(Max)

Documentation and Resources

Datasheets
Design resources