Reduced Price
Capacitor Ceramic Multilayer
C317C102K2R5TATR
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
200VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
3.81 X 2.54 X 5.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.51
Product Length (mm)
3.81(Max)
Product Depth (mm)
2.54(Max)
Product Height (mm)
5.08(Max)
Seated Plane Height (mm)
5.08(Max)

