Arrow Electronic Components Online
C317C102J1G5TA9063|KEMET|originalImage
C317C102J1G5TA9063|KEMET|limage
Capacitor Ceramic Multilayer

C317C102J1G5TA9063

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Dipped
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    3.81 X 2.54 X 5.08
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    3.81(Max)
  • Product Depth (mm)
    2.54(Max)
  • Product Height (mm)
    5.08(Max)
  • Seated Plane Height (mm)
    5.08(Max)

Documentation and Resources

Datasheets
Design resources