Arrow Electronic Components Online
C315C472M1U5TA|KEMET|limage
C315C472M1U5TA|KEMET|simage
Capacitor Ceramic Multilayer

C315C472M1U5TA

Cap Ceramic 0.0047uF 100V Z5U 20% Radial 2.54mm 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    Z5U
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Dipped
  • Dissipation Factor (%)
    5
  • Size (mm)
    3.81 X 2.54 X 5.33
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    3.81(Max)
  • Product Depth (mm)
    2.54(Max)
  • Product Height (mm)
    5.33(Max)
  • Seated Plane Height (mm)
    4.66

Documentation and Resources

Datasheets
Design resources