Arrow Electronic Components Online
C310FH-1-6-R-TR2|EATON|simage
C310FH-1-6-R-TR2|EATON|limage
Fuses

C310FH-1-6-R-TR2

Fuse Cartridge Fast Acting 1.6A 250V Axial 3.14 X 10mm Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Desktop|Laptop|Notebook|Consumer Electronics
  • Fuse Size (mm)
    3.14 X 10
  • Current Rating (A)
    1.6
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    3
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10
  • Product Diameter (mm)
    3.14
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources