Arrow Electronic Components Online
Switch Safety Interlock

C3005CB

3005 Refrigerator Door Switches

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Plunger
  • Maximum Current Rating (A)
    0.2@250VAC
  • Maximum AC Voltage Rating (V)
    250

Documentation and Resources

Datasheets
Design resources