Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Very Fast
Application
Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply
Fuse Size (mm)
1.6 X 0.82 X 0.48
Current Rating (A)
2
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.27
Typical Melting I2t (A²S)
0.0063
Typical Cold Resistance (Ohm)
0.053
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Depth (mm)
0.82
Product Length (mm)
1.6
Product Height (mm)
0.48
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
0603