Arrow Electronic Components Online
C2M0160120D|WOLFSPEE|simage
C2M0160120D|WOLFSPEE|limage
MOSFETs

C2M0160120D

Trans MOSFET N-CH SiC 1.2KV 18A 3-Pin(3+Tab) TO-247 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    25
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    18
  • Maximum Gate-Source Leakage Current (nA)
    250
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    196@20V
  • Typical Gate Charge @ Vgs (nC)
    40@20V
  • Typical Gate to Drain Charge (nC)
    17
  • Typical Gate to Source Charge (nC)
    11
  • Typical Reverse Recovery Charge (nC)
    192
  • Typical Input Capacitance @ Vds (pF)
    606@1000V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    5@1000V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    55
  • Maximum Power Dissipation (mW)
    125000
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    13
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    160@20V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    40
  • Typical Diode Forward Voltage (V)
    3.9
  • Typical Gate Plateau Voltage (V)
    7
  • Typical Reverse Recovery Time (ns)
    20
  • Typical Gate Threshold Voltage (V)
    2.9
  • Maximum Positive Gate-Source Voltage (V)
    25
  • Mounting
    Through Hole
  • Package Height
    20.9
  • Package Width
    5.02
  • Package Length
    15.94
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources