Arrow Electronic Components Online
C276CC24400AA0J|KEMET|simage
C276CC24400AA0J|KEMET|limage
Capacitor Film

C276CC24400AA0J

Cap Film 4uF 470VAC PP 5%( 25 X 58mm) Stud Mount Plastic Cylindrical Can 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Run
  • Capacitance Value
    4uF
  • Tolerance
    5%
  • Voltage
    470VAC
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Faston
  • Size (mm)
    25 X 58
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    25
  • Product Height (mm)
    58
  • Product Weight (g)
    26

Documentation and Resources

Datasheets
Design resources