Arrow Electronic Components Online
C274AC35400AA0J|KEMET|limage
C274AC35400AA0J|KEMET|simage
Capacitor Film

C274AC35400AA0J

Cap Film 40uF 470VAC PP 5%( 50 X 120mm) Stud Mount Plastic Cylindrical Can 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    C274AC35400AA0J
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Run
  • Capacitance Value
    40uF
  • Tolerance
    5%
  • Voltage
    470VAC
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Double Faston
  • Size (mm)
    50 X 120
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    50
  • Product Height (mm)
    120
  • Product Weight (g)
    224

Documentation and Resources

Datasheets
Design resources