Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.90.00.80
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum Alloy 6063-T5
Device Cooled
TO-247
Finish
Black Anodized
Mounting
Clip
Product Length (mm)
75
Product Depth (mm)
35.5
Product Height (mm)
20.47
Order Quantity

