Arrow Electronic Components Online
C2470251VE|OHMITE|simage
C2470251VE|OHMITE|limage
Heat Sinks

C247-025-1VE

Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum Alloy 6063-T5
  • Device Cooled
    TO-247
  • Mounting
    Clip
  • Product Length (mm)
    25
  • Product Depth (mm)
    35.5
  • Product Height (mm)
    20.47
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources