Arrow Electronic Components Online
No Image Available
Cable Assembly Other

C232HD-EDHSP-0

Cable Assembly UL 2464 1.8m 24AWG 4 POS USB to 10 POS Receptacle PL-RCP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    UL 2464
  • Gender
    F-M
  • Connector Type A
    USB
  • Connector Type B
    10(Wire to Board)
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    24
  • Maximum Voltage Rating
    3.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources