Arrow Electronic Components Online
C2225C103JCGAC7800|KEMET|simage
C2225C103JCGAC7800|KEMET|limage
Capacitor Ceramic Multilayer

C2225C103JCGAC7800

Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 2225 125°C Medical T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    5.6 X 6.4 X 1.6
  • Package/Case
    2225
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.6
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    1.6

Documentation and Resources

Datasheets
Design resources