Capacitor Ceramic Multilayer
C2220X106K5RACAUTO
Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Capacitance Value
10uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
5.9 X 5 X 2.4
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.9
Product Depth (mm)
5
Product Height (mm)
2.4

