Arrow Electronic Components Online
C2220C226M3N2CAUTO|KEMET|limage
C2220C226M3N2CAUTO|KEMET|simage
Capacitor Ceramic Multilayer

C2220C226M3N2CAUTO

Cap Ceramic 22uF 25V X8L 20% Pad 2 Stacked 150°C T/R Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    X8L
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    6 X 5 X 5
  • Package/Case
    2 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    5
  • Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources