Arrow Electronic Components Online
C202T474K5R5CR|KEMET|simage
C202T474K5R5CR|KEMET|limage
Capacitor Ceramic Multilayer

C202T474K5R5CR

Cap Ceramic 0.47uF 50V BX 10% Axial (0.01%FR) 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    BX
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Molded
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    6.35 X 12.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.64
  • Product Diameter (mm)
    6.35
  • Product Length (mm)
    12.7

Documentation and Resources

Datasheets
Design resources