Arrow Electronic Components Online
C2012X8L1A106K125AC|TDK|limage
C2012X8L1A106K125AC|TDK|simage
Capacitor Ceramic Multilayer

C2012X8L1A106K125AC

Cap Ceramic 10uF 10V X8L 10% Pad SMD 0805 150°C T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • Dielectric
    X8L
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    7.5
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Length Tolerance (mm)
    +0.25, -0.15
  • Depth Tolerance (mm)
    +0.25, -0.15
  • Height Tolerance (mm)
    +0.25, -0.15
Order Quantity

Documentation and Resources

Datasheets
Design resources