Arrow Electronic Components Online
C200X100YJJ|PANDUIT|simage
C200X100YJJ|PANDUIT|limage
Labels

C200X100YJJ

Labels Component Label Polyester White 50.8x25.4mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Component Label
  • Material
    Polyester
  • Dimensions (mm)
    50.8x25.4
  • Color
    White

Documentation and Resources

Datasheets
Design resources