Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
AdvancedTCA Platform Core
Minimum Operating Supply Voltage (V)
100
Maximum Operating Supply Voltage (V)
240
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
55
Mounting
Screw
Package Height
132
Package Width
445
Package Length
420