Arrow Electronic Components Online
C1WH6|PANDUIT|simage
C1WH6|PANDUIT|limage
Cable Accessories

C1WH6

Cable Accessories Duct Cover Polyvinyl Chloride White

Panduit
Datasheets 

Price per foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Duct Cover
  • Color
    White
  • Body Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    72
  • Product Depth (mm)
    8.9
  • Product Height (mm)
    31.8

Documentation and Resources

Datasheets
Design resources