Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
LCD Monitor|Medical Equipment|Note Book|Power Supply
Fuse Size (mm)
3.2 X 1.58 X 0.63
Current Rating (A)
0.5
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.35
Breaking Capacity @ Rated Voltage (A)
100@125VAC|50@63VDC
Typical Melting I2t (A²S)
0.0015
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Product Depth (mm)
1.58
Product Length (mm)
3.2
Product Height (mm)
0.63
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206

