Capacitor Ceramic Multilayer
C1825X105K2RACTU
Cap Ceramic 1uF 200V X7R 10% Pad SMD 1825 Flexible Termination 125°C Medical T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
200VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
Yes
Special Features
High Capacitance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
4.6 X 6.4 X 1.5
Package/Case
1825
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.6
Product Depth (mm)
6.4
Product Height (mm)
1.5
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
Height Tolerance (mm)
±0.15

