Arrow Electronic Components Online
C1812W104KDRAC7800|KEMET|simage
C1812W104KDRAC7800|KEMET|limage
Capacitor Ceramic Multilayer

C1812W104KDRAC7800

Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 ArcShield with Flexible Termination 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    ArcShield with Flexible Termination
  • Microwave Application
    Yes
  • Special Features
    ArcShield Technology|Low ESR and ESL
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4.5 X 3.2 X 1.7
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.7
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.15

Documentation and Resources

Datasheets
Design resources