Capacitor Ceramic Multilayer
C1812C103KDRAC
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C Medical Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
1000VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
4.5 X 3.2 X 1.4
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
1.4

