Arrow Electronic Components Online
C180T24|ORIONFAN|simage
C180T24|ORIONFAN|limage
Cable Assembly AC Power

C180T-24

Cable Assembly AC Power 0.609m 2Fan Terminal 2 POS F 18AWG

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.609
  • Wire Size (AWG)
    18
  • Connector Type A
    2Fan Terminal
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    2
  • Connector Orientation
    Right Angle
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources