Capacitor Ceramic Multilayer
C1808X683KCRAC7800
Cap Ceramic 0.068uF 500V X7R 10% Pad SMD 1808 Flexible Termination 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
10%
Voltage
500VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
4.7 X 2 X 1.4
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.7
Product Depth (mm)
2
Product Height (mm)
1.4

