Arrow Electronic Components Online
C1808C122KZRAC7800|KEMET|simage
C1808C122KZRAC7800|KEMET|limage
Capacitor Ceramic Multilayer

C1808C122KZRAC7800

Cap Ceramic 0.0012uF 2500V X7R 10% Pad SMD 1808 125°C Medical T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0012uF
  • Tolerance
    10%
  • Voltage
    2500VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4.7 X 2 X 1.4
  • Package/Case
    1808
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.7
  • Product Depth (mm)
    2
  • Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources