Switch Toggle
C1750H
Switch Toggle ON OFF DPST Flat Lever Quick Conn 16A 250VAC 745.7VA Panel Mount with Threads Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Actuator Style
Flat Lever
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Bushing Type
Threaded
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
745.7@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Length (mm)
16.4
Number of Rows
2
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
9.1
Base Material
Nylon 6.6
Body Orientation
Straight
Packaging
Bulk
Thread Size
15/32-32
Body Length (mm)
30.2
Bushing Length (mm)
10
Body Depth (mm)
25
Body Height (mm)
19.2
Product Length (mm)
30.2
Product Depth (mm)
25
Product Height (mm)
54.7

