Arrow Electronic Components Online
C16855HB2X2MPC|LEDIL|simage
C16855HB2X2MPC|LEDIL|limage
Optical Lenses

C16855_HB-2X2-M-PC

Rectangular Optical Lens Clear Polycarbonate Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    8.5
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources