Arrow Electronic Components Online
C16751STRADELLA16T2|LEDIL|simage
C16751STRADELLA16T2|LEDIL|limage
Optical Lenses

C16751_STRADELLA-16-T2

Rectangular Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    16
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    4.7

Documentation and Resources

Datasheets
Design resources