Arrow Electronic Components Online
C16735SITARAHBM|LEDIL|simage
C16735SITARAHBM|LEDIL|limage
Optical Lenses

C16735_SITARA-HB-M

Rectangular Optical Lens PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.92.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources