Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Color
Clear
Number of LEDs
12
Lens Shape Type
Round
Material
PMMA
Packaging
Box
Product Height (mm)
7.4
Mounting
Pin

