Arrow Electronic Components Online
C16226STRADELLA8HVME|LEDIL|simage
C16226STRADELLA8HVME|LEDIL|limage
Optical Lenses

C16226_STRADELLA-8-HV-ME

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    5.5
  • Mounting
    Screw/Pin
Order Quantity

Documentation and Resources

Datasheets
Design resources