Arrow Electronic Components Online
C16156STRADELLA16HBO|LEDIL|simage
C16156STRADELLA16HBO|LEDIL|limage
Optical Lenses

C16156_STRADELLA-16-HB-O

Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Optical Lens
  • Color
    Clear
  • Material
    PMMA
  • Candle/Lumen
    1.5
  • Efficiency (%)
    94
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources