Capacitor Ceramic Multilayer
C1608X8R2A103K080AA
Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0603 150°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
100VDC
Dielectric
X8R
Technology
Standard
Microwave Application
No
Special Features
High Temperature
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Family/Series
C1608
ALIAS
C1608X8R2A103KT, C1608X8R2A103K, C1608X8R2A103KT0Y0H
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
MSL
1
Order Quantity

