Capacitor Ceramic Multilayer
C1608X7R1H102K080AE
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Soft Termination
Microwave Application
No
Special Features
Higher Mechanical Endurance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Length Tolerance (mm)
+0.2, -0.1
Depth Tolerance (mm)
+0.15, -0.1
Height Tolerance (mm)
+0.15, -0.1
Family/Series
C
ALIAS
C1608X7R1H102K
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
MSL
1
Order Quantity

