Capacitor Ceramic Multilayer
C1608X5R1C475K080AE
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0603 Soft Termination 85°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
16VDC
Dielectric
X5R
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Family/Series
C
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

