Capacitor Ceramic Multilayer
C1608JB1E334M080AC
Cap Ceramic 0.33uF 25V JB 20% Pad SMD 0603 85°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.33uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
JB
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Order Quantity

