Arrow Electronic Components Online
C1608JB0G156M080AA|TDK|simage
C1608JB0G156M080AA|TDK|limage
Capacitor Ceramic Multilayer

C1608JB0G156M080AA

Cap Ceramic 15uF 4V JB 20% Pad SMD 0603 85°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    JB
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources