Arrow Electronic Components Online
C1608C0G2A3R3C080AA|TDK|simage
C1608C0G2A3R3C080AA|TDK|limage
커패시터 세라믹 다층

C1608C0G2A3R3C080AA

Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    3.3pF
  • Tolerance
    0.25pF
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources