Capacitor Ceramic Multilayer
C1608C0G2A040C080AA
Cap Ceramic 4pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R
TDKProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4pF
Tolerance
0.25pF
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

