Capacitor Ceramic Multilayer
C1608C0G1H472J080AE
Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0047uF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Family/Series
C
ROHS Version
2011/65/EU, 2015/863
Order Quantity

