Capacitor Ceramic Multilayer
C1608C0G1H101J080AE
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Soft Termination
Microwave Application
No
Special Features
Higher Mechanical Endurance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Length Tolerance (mm)
+0.2|-0.1
Depth Tolerance (mm)
+0.15|-0.1
Height Tolerance (mm)
+0.15|-0.1
Order Quantity

