Reduced Price
Crystals
C16-26.000-10-1530-X-R
Crystal 26MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin CSMD T/R
Aker TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
26
Frequency Tolerance (ppm)
±15
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
10
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
1.2
Package Length
1.6
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Order Quantity

