Arrow Electronic Components Online
C15802MOLLYW|LEDIL|simage
C15802MOLLYW|LEDIL|limage
Optical Lenses

C15802_MOLLY-W

Round Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    0.85
  • Efficiency (%)
    89
  • Packaging
    Box
  • Product Diameter (mm)
    69.8
  • Product Length (mm)
    69.8
  • Product Depth (mm)
    69.8
  • Product Height (mm)
    24.8
Order Quantity

Documentation and Resources

Datasheets
Design resources