Switch Rocker
C1570AABR-B
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 72VDC 372.85VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF ON
Actuator Style
Curved Rocker
Maximum Current Rating (A)
20@28VDC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Actuator Color
Red
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Color
Red
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Product Length (mm)
30.2
Product Depth (mm)
25
Product Height (mm)
32.9
Order Quantity

