Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Color
Clear
Number of LEDs
8
Lens Shape Type
Rectangular
Material
PMMA
Candle/Lumen
0.74
Efficiency (%)
93
Packaging
Box
Product Height (mm)
5.4
Mounting
Screw/Pin
Family/Series
C15677_STRADELLA-8-SCL
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
800
Order Quantity

